Low

B&K PRECISION  2540B  Oscilloscope, 2540B Series, 2 Digital, 60 MHz, 1 GSPS, 16 kpts, 5.83 ns

B&K PRECISION 2540B
Manufacturer Part No:
2540B
Newark Part No.:
56T3350
Product Range
2540B Series
Technical Datasheet:
See all Technical Docs
B&K PRECISION 2540B
Video
360°

The actual product may differ from image shown

Product Overview

The 2540 dual channel Digital Storage Oscilloscope delivers an unmatched combination of performance and value. analogue style controls combined with an Auto measurement function makes this oscilloscope easy to use. Advanced features such as FFT function, d...
  • 4000 point record length for each channel
  • colour LCD display
  • USB front panel host port for USB flash drives standard
  • USB device interface standard
  • Includes digital filter with adjustable limits, mask testing and waveform recorder/replay mode
  • 24 automatic measurements
  • FFT standard plus 3 additional math functions
  • Extensive Trigger capabilities including pulse width and line-selectable video trigger
  • Multiple language interface
  • PC Software lets you remotely control the oscilloscope and capture, save and analyse waveform data

 

Product Information

Product Range:
2540B Series
Scope Channels:
2 Digital
Bandwidth:
60MHz
Sampling Rate:
1GSPS
Display Memory Depth:
16 kpts
Calculated Rise Time:
5.83ns
Scope Display Type:
QVGA LCD Color
Kit Contents:
One 150MHz PR37A Passive Probe Per Channel (10:1), USB Interface Cable, Certificate of Calibration, Power Cord, User Manual
Warranty:
3 Years
Plug Type:
US
Supply Voltage Max:
240
External Width:
320
Input Impedance:
1
Scope Type:
Bench
Weight:
2.8
Input Voltage:
400
External Height:
156.5
SVHC:
To Be Advised
External Depth:
123
Supply Voltage Min:
100

Find similar products  grouped by common attribute

Applications

  • Maintenance & Repair;
  • Test & Measurement

Legislation and Environmental

Authorized Distributor

Substitutes