2530B - 

Oscilloscope, 0+2 Channel, 25 MHz, 500 MSPS, 32 kpts, 14 ns

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Also Known As:
GTIN UPC EAN: 817050253023
Technical Datasheet:
See all Technical Docs

Product Information

0+2 Channel
32 kpts
One Probe Per Channel (1:1, 10:1 Switchable), USB Interface Cable, EasyScope Software, Power Cord, User Manual
1 Year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2530B Digital Storage Oscilloscope delivers essential features and reliable performance at a price you can afford. analogue style knobs and controls combined with a smart Auto set function make this oscilloscope easy to use. Advanced triggering, automatic measurements, and FFT functions provide you with many options to debug your circuits. Educators can appreciate the ability to disable the Auto button that would automatically setup the scope to display a signal, requiring the user to learn how to set up scope parameters manually. Additionally, the instrument comes with PC software that lets you easily capture, analyse, and document waveforms and measurement results. The 2530B is an ideal education and training tool, and also well-suited for applications in service and repair.
  • 5.7" colour display
  • One touch automatic setup for ease of use (Auto)
  • Long waveform memory up to 32,000 point record length for each channel
  • 32 automatic measurements
  • FFT plus four additional math functions
  • Extensive trigger capabilities including pulse width and line-selectable video trigger
  • Save/recall setup and waveform data
  • Transfer waveform data, screen shots, and measurement results to a Windows PC via USB port


Maintenance & Repair


User manual, 10:1 probe set (2 pieces), power cord , USB interface cable and easyscope software installation disk.

Also Known As

GTIN UPC EAN: 817050253023

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

Browse Q&A
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 years, 10 months ago
0out of 0found this question helpful.
Was this helpful?(0)(0)


Yes,10:1 Probe set (2 pieces) included for this model 2530B, along with this probe you will get following accessories for this model 2530B:
User Manual, Power cord , USB interface cable,
EasyScope Software Installation disk.
3 years, 10 months ago
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:20:53.115-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_91R0845, prod, sort_default
1 of 1


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.