Low

2515 - 

Oscilloscope, 2510 Series, 2 Channel, Isolated, 60 MHz, 1 GSPS, 40 kpts, 5.8 ns

2515 - Oscilloscope, 2510 Series, 2 Channel, Isolated, 60 MHz, 1 GSPS, 40 kpts, 5.8 ns

The actual product may differ from image shown

Manufacturer Part No:
2515
Newark Part No.:
08X6503
Product Range
2510 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2510 Series
:
2 Channel, Isolated
:
60MHz
:
1GSPS
:
40 kpts
:
5.8ns
:
LCD Color
:
One Passive Probe Per Channel, Pair of DMM Test Leads, Lithium-Ion Battery, USB Cable, Probe Compensation Connector, LC2510 Hard Travel Case , Power Cord, User Manual
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$2,185.00 $ 2185.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2,185.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.