Low

2512 - 

Oscilloscope, 2510 Series, 0+2 Channel, 100 MHz, 1 GSPS, 40 kpts, 3.5 ns

2512 - Oscilloscope, 2510 Series, 0+2 Channel, 100 MHz, 1 GSPS, 40 kpts, 3.5 ns

The actual product may differ from image shown

Manufacturer Part No:
2512
Newark Part No.:
08X6502
Product Range
2510 Series
Also Known As:
GTIN UPC EAN: 817050251203
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2510 Series
:
0+2 Channel
:
100MHz
:
1GSPS
:
40 kpts
:
3.5ns
:
LCD Color
:
One Passive Probe Per Channel, Pair of DMM Test Leads, Lithium-Ion Battery, USB Cable, Probe Compensation Connector, LC2510 Hard Travel Case , Power Cord, User Manual
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2510 series Handheld Digital Storage Oscilloscope provide floating measurement and recorder capabilities with a built-in digital multimeter (DMM), all in one portable and lightweight package. These versatile 60 and 100MHz bandwidth scopes offer 1GSa/s sample rates, 2Mpts waveform memory, 32 automatic measurements and multiple recording functions to capture transient or long-term signal behaviour. The built-in 6000-count multimeter allows users to quickly switch over from an oscilloscope to a DMM to measure DC/AC voltage and current, resistance and capacitance, including diode and continuity tests. These handheld scopes feature many useful recording functions such as trend plot, which allows data logging from the scope or multimeter. Additionally, the scope recorder function offers users 7 Mpts record length on a single channel or 3.5Mpts on dual channel.
  • Up to 4hrs of continuous battery operation
  • Multi-language user interface
  • Advanced tools include digital filters with adjustable limits, scope and waveform recorder mode
  • Software provided for remote PC control
  • USB host port for saving and recalling waveform setups, data and screenshots on USB flash drive
  • 32 Automatic measurements
  • FFT including four additional math functions - Add, subtract, multiply and divide
  • 300V CAT II rated inputs
  • 2 Fully isolated and floating 1000V CAT II, 600V CAT III rated inputs
  • Deep waveform memory up to 2Mpts

Applications

Test & Measurement, Power Management, Industrial

Also Known As

GTIN UPC EAN: 817050251203

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/12/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1,145.00 $ 1145.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1,145.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.