Low

1803D - 

200MH F C

1803D - 200MH F C

The actual product may differ from image shown

Manufacturer Part No:
1803D
Newark Part No.:
05H7490
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
200MHz
:
Frequency
:
-
:
7
:
25mVrms
:
54mm
:
230mm
:
157mm
:
-
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

B+K PRECISION counters provide versatility and reliability for a broad spectrum of laboratory and service applications. In addition to frequency measurement, most B+K PRECISION counters also provide period and totalize measurement capabilities.
  • Selectable gate times 0.1 sec and 1.0 sec
  • 7 digit LED display
  • High accuracy time display
  • Compact bench top AC powered counter
  • Wide measuring range up to 200 MHz
  • Supplied: AC adapter

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$225.00 $ 225.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $225.00