Low

B+B THERMO-TECHNIK  0627 0900  PROBE/WALL, OUTDOOR

B+B THERMO-TECHNIK-0627 0900-PROBE/WALL, OUTDOOR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Length: 64mm
  • Probe Body Material: Plastic
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $16.34

Buy

Price

Quantity List Price
1 - 24 $16.34
25 - 49 $15.55
50 - 99 $14.82
100 - 249 $14.03
250+ $13.41

Legislation and Environmental


  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought