Low

B+B THERMO-TECHNIK  0600 1001  PROBE, SURFACE, K

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter: 4mm
  • Length: 130mm
  • Probe Body Material: Nickel Chromium
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  6

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/4/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $33.11

Buy

Price

Quantity List Price
1 - 24 $33.11
25 - 49 $31.37
50 - 99 $30.00
100 - 249 $29.00
250+ $22.53

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought