Low

AXIOM  PM-912DG128  PERSONALITY MOD, MC68HC912DG128, FOR CMD-912D128

Silicon Manufacturer:Freescale; Core Architecture:HC12; Core Sub-Architecture:-; Silicon Core Number:-; Silicon Family Name:68HC12; No. of Bits:8bit; Clock Frequency:24MHz ;RoHS Compliant: No

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AXIOM
  • Newark Part No.: 33C5881
  • Manufacturer Part No PM-912DG128

Product Information


  • Core Architecture: HC12
  • Core Sub-Architecture: -
  • Features: 4MHz Reference Oscillator, Flash Memory, Power Indicators, Power Oak
  • Kit Contents: Interchangeable Personality Modules
  • No. of Bits: 8bit
  • SVHC: To Be Advised
  • Silicon Core Number: -
  • Silicon Family Name: 68HC12
  • Silicon Manufacturer: Freescale

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/29/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 15

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought