Low

CMM-332 - 

Development Board, Motorola MC68332 Business Card Computer

CMM-332 - Development Board, Motorola MC68332 Business Card Computer

The actual product may differ from image shown

Manufacturer:
AXIOM AXIOM
Manufacturer Part No:
CMM-332
Newark Part No.:
98B7740
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
M683xx
:
-
:
-
:
MC68332
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CMM-332 is an enhanced version of the Motorola MC68332 BCC (Business Card Computer). With the addition of power supply, RS232 COM, and flash memory, the CMM-0332 offers a versatile stand alone or system plug in control board. As a development system for the Motorola MC68332 microcontroller, the CMM 0332 is shipped with CPU32BUG installed in Eprom and has the standard BDM port. The system is plug and play with the supplied CPU32BUG Monitor/Debugger in the on board EPROM, 128K x 16 flash EEPROM, 128K x 16 SRAM and software disk with Assembler, programming utilities, and support software. This development system provides for low cost software debugging with the use of the Motorola CPU32BUG Monitor installed in EPROM. No additional hardware or software is required. For higher level debug, the BDM Port is available to connect a background debugger. The CMM-0332 is compatible with software compilers that provide an integrated debug interface.
  • CPU32 core (32bits)
  • 16MB address space, 16bit data bus
  • Programmable chip selects
  • 16 channel TPU
  • 32KHz crystal w/ PLL clock (16MHz max)
  • Two configurable 32 pin memory sockets for 32K to 2MB ROM (CPU32BUG Installed)
  • COM1 332 SCI w/ RS232 type header connection
  • 7V to 25V DC input to 5 power supply
  • 64 pin I/O connector
  • Easy power connection and tap points

Applications

Communications & Networking

Contents

Board, Cable, Wall plug supply, Printed hardware manual, CD.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/30/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 7

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.