Low

CMM-11E1 - 

Single Board Computer, Axiom CMM11 Miniature Development Board Complete, EEprom Program Memory

CMM-11E1 - Single Board Computer, Axiom CMM11 Miniature Development Board Complete, EEprom Program Memory

The actual product may differ from image shown

Manufacturer:
AXIOM AXIOM
Manufacturer Part No:
CMM-11E1
Newark Part No.:
74C1265
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
HC11
:
-
:
-
:
MC68HC11E1
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CMM-11E1 single board computer is a fully functional miniature development board complete with EEprom program memory, regulated power supply, LCD interface, keypad interface, and buss expansion. The CMM11 is preprogrammed with the buffalo monitor at the factory. Primary interface to the board is through the COM1 serial port. COM1 is a simple, three wire asynchronous serial interface with hard wired Clear to Send (CTS) and Data Terminal Ready (DTR). For application code write code on a PC and using the menu driven bootloader, follow the simple bootload instruction, download, reset and run. No prom burner or special voltages required. Your code is safe and secure in non volatile memory.
  • 8 channel 8bit A/D
  • SPI serial port
  • SCI serial port
  • RS232 serial ports w/ DB9 connector
  • Three I/O ports
  • HC11 port A, D, E
  • 22 I/O total, 7 configurable, 11 inputs, 4 outputs
  • Keypad / SPI interface w/ header
  • LCD module interface w/header
  • Bus expansion port w/ 7 chip selects

Applications

Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/3/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 11

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.