Low

CML-12C32 - 

Development Board, MCU, 3 SCI/SPI Serial Ports, Auto Start Jumper, LCD, KEYPAD

AXIOM CML-12C32

The actual product may differ from image shown

Manufacturer:
AXIOM AXIOM
Manufacturer Part No:
CML-12C32
Newark Part No.:
97H5200
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

CML-12C32 development board provides a stable development platform for the Motorola MC9S12C32 MCU. Development of applications is quick and easy. A background DEBUG port is provided for development tool use and is compatible with HCS12 BDM interface cables and software. A debug monitor is loaded in the MC9S12C32 internal flash memory and uses some MCU resources for operation. This board may be used as a stand alone development platform. The board provides a single RS232 communications port consisting of a 9 pin DSUB connector and an RS232 transceiver. The transceiver (U7) provides RS232 signal level to TTL/CMOS logic level translation. Serial communications signals TXD and RXD are routed from the transceiver to MCU. The remaining signals are available at test points located behind the COM connector. RTS has been biased properly to support 2 wire RS232 communications.
  • 64KB external SRAM
  • MCU port and BUS port connectors provide access to MCU signals
  • On board, regulated +5V power supply
  • RS232 serial port w/ DB9 connector
  • 8 channel 10bit ADC
  • 8 channel 16bit timer
  • DEBUG BDM connector
  • CAN port connector
  • Keypad connector
  • Solderless breadboard area, 3.5inch x 1.75inch

Applications

Communications & Networking

Contents

Board, Cable, Wall plug supply, Manuals, CD.

Warnings

Electrostatic Discharge (ESD) prevention measures should be used when handling this product. ESD damage is not a warranty repair item.

Product Information

:
NXP
:
8bit
:
68HC12
:
HC12
:
HC12
:
MC9S12C32
:
Development Board with MC9S12C32 MCU, 64K SRAM, 32K Flash
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/30/17

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 15

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.