Low

AXIOM  CME-12B32  Single Board Computer, Motorola 68HC12B32 MCU

AXIOM CME-12B32
Manufacturer:
AXIOM AXIOM
Manufacturer Part No:
CME-12B32
Newark Part No.:
98B7738
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

CME-12B32 single board computer is a fully assembled, fully functional development system for the 68HC12B32 microcontroller. Software development on the board can be performed using either the DBUG12 monitor utility installed in EPROM, the DBUG12 monitor programmed into the internal flash EPROM or a Background Debug Module (BDM) connected to the DEBUG connector.
  • Bus port
  • MCU port
  • Keypad connector
  • LCD port
  • Debug port

 

Product Information

Silicon Manufacturer:
NXP
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
68HC12B32
Silicon Family Name:
-
Kit Contents:
Board
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Contents

Board, Power supply, Cable, CD.

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.