Low

CMD-565 - 

Development Board for the Motorola MPC5xx Series Microcontrollers

CMD-565 - Development Board for the Motorola MPC5xx Series Microcontrollers

The actual product may differ from image shown

Manufacturer:
AXIOM AXIOM
Manufacturer Part No:
CMD-565
Newark Part No.:
33C4441
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
MPC5xx
:
Power
:
PowerPC
:
MPC565
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CMD-565 is a powerful development system for the MPC565 processor. It provides the motherboard and the PM-565 personality module for MPC565 development environment. The system is Plug and Play with the supplied Monitor in the on board EPROM. Board features 2MByte (512K x 32) synchronous SRAM, 4MByte (1M x 32) burst flash EEPROM, communication interfaces, port replacement logic unit, keypad and LCD module support. Software development tool suites that support background debug emulation (BDM) or Nexus are recommended to develop applications for the MPC565 microcontroller.
  • 4MHz reference crystal oscillator w/large landing pads for easy value change in personality module
  • BDM and Nexus 50 pin development port connectors
  • POR and hard reset buttons, voltage indicators, reset indicator
  • Reset configuration switch for clocking options, enabling external configuration of programming
  • Stack connectors mapped for signal functionality
  • PRU, MODE switch, MAP switch, COM switch provided
  • CAN, LCD, KEYPAD and KEY, BUS, CONTROL, QSM, MIOS, TPU, QADC, INT Ports
  • Power port: primary and standby power supply access port
  • Mictor logic probe connectors for Bus and Control signals
  • Large prototyping area (5inch x 1.75inch) with +5V and ground connection grids

Applications

Communications & Networking, Automotive

Contents

Board, Serial cable, Wall plug power source, Printed hardware manual, CD with programming utilities, support and sample software, and technical manuals.

Warnings

Ant static precautions must be adhered to when using this product.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/2/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.