Low

5XX MOTHERBOARD ONLY - 

Development Board for the Motorola MPC5xx Series Microcontrollers

5XX MOTHERBOARD ONLY - Development Board for the Motorola MPC5xx Series Microcontrollers

The actual product may differ from image shown

Manufacturer:
AXIOM AXIOM
Manufacturer Part No:
5XX MOTHERBOARD ONLY
Newark Part No.:
09J0826
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
MPC5xx
:
Power
:
PowerPC
:
MPC555
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

5XX MOTHERBOARD ONLY is a CMD-5XX development board for the Motorola MPC5xx series microcontrollers. Board includes 2MByte (512K x 32) synchronous SRAM, 4MByte (1M x 32) burst flash EEPROM, communication interfaces, port replacement logic unit, keypad and LCD module support.
  • Large prototyping area (5inch x 1.75inch) with +5V and ground connection grids
  • Breadboard prototyping area (2.5 x 1.5inch) for easy installation of test connections
  • Reset Switches: POR, Hard, Soft reset buttons
  • User Indicators: 4 user indicators to provide user conceived visual response during testing
  • CAN Ports: 2 CAN transceiver (PCA82C250) interfaced ports, 1 x 4 headers
  • LCD port: LCD module interface connector w/ contrast adjust, buffered and memory mapped
  • Mictor logic probe connectors for bus and control signals
  • COM switch provide easy method of applying or isolating serial connections to RS232 transceiver
  • Power port primary and standby power supply access port
  • MAP switch provides easy assignment of chip selects to ram and flash memory banks

Applications

Communications & Networking, Industrial

Warnings

Ant static precautions must be adhered to when using this product.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/6/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.