Low

AVX  W3F15C2228AT1A  CAPACITOR CERAMIC 2200PF, 50V, X7R, +50,-20%, 1206

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 10R5902
  • Manufacturer Part No W3F15C2228AT1A

Product Information


  • Capacitance: 2200pF
  • Capacitance Tolerance: +50%, -20%
  • Capacitor Case Style: 1206 [3216 Metric]
  • Capacitor Terminals: SMD
  • Ceramic Capacitor Case: 1206 [3216 Metric]
  • Dielectric Characteristic: X7R
  • MSL: MSL 1 - Unlimited
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: AVX - W3F Series
  • SVHC: To Be Advised
  • Voltage Rating: 50V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/22/14

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 8000

Order multiple quantity: 4000

Price: $0.237

Buy

Price

Quantity List Price
1000+ $0.237

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
01M9472
W3F15C2228AT1A

W3F15C2228AT1A

AVX

CAPACITOR, 2200PF

CAPACITOR, 2200PF; Capacitance:2200F; SVHC:Lead monoxide (lead oxide) (16-Jun-2014); Packaging:Cut Tape; Termination Type:SMD; Tolerance +:50%; Tolerance -:20%; Voltage Rating V DC:50V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,561

1+ $0.444 250+ $0.399 500+ $0.355 1000+ $0.321 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 3/9/15

Associated Products


Customers Also Bought