Low

AVX  W3F15C2228AT1A  CAPACITOR, 2200PF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AVX
  • Newark Part No.: 01M9472
  • Manufacturer Part No W3F15C2228AT1A

Product Information


  • Capacitance: 2200pF
  • Filter Terminals: SMD
  • Inductance Min: -
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: 50V

Availability

Availability:  2,386

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 10/26/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 5

Order multiple quantity: 5

Unit Price: $0.216

Buy

Price

Quantity List Price
1 - 99 $0.216
100 - 499 $0.161
500 - 999 $0.111
1000+ $0.077

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought