Low

AVX  VC060314A300RP  TVS Varistor, 10 V, 14 V, TransGuard Series, 32 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

AVX VC060314A300RP
Manufacturer:
AVX AVX
Manufacturer Part No:
VC060314A300RP
Newark Part No.:
54J9513
Product Range
TransGuard Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Rating VAC:
10V
Voltage Rating VDC:
14V
Product Range:
TransGuard Series
Clamping Voltage Vc Max:
32V
Varistor Case Style:
0603 [1608 Metric]
Varistor Type:
Multilayer Varistor (MLV)
Peak Surge Current @ 8/20µS:
30A
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Peak Energy (10/1000uS):
100mJ
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

VARISTOR, 32V, 10VAC, 14VDC, 0603

AVX

364:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.55 10+ $0.483 100+ $0.285 250+ $0.238

Buy

Associated Products