Low

AVX  TRJC686K006RRJ  Surface Mount Tantalum Capacitor, TRJ Series, 68 F, 10%, 6.3 V, 2312 [6032 Metric], C

AVX TRJC686K006RRJ
AVX TRJC686K006RRJ
Manufacturer:
AVX AVX
Manufacturer Part No:
TRJC686K006RRJ
Newark Part No.:
33P8554
Technical Datasheet:
See all Technical Docs
AVX TRJC686K006RRJ
AVX TRJC686K006RRJ

The actual product may differ from image shown

 

Product Information

Capacitance:
68µF
Voltage Rating:
6.3V
Product Range:
TRJ Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.49ohm
Manufacturer Size Code:
C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products