Low

AVX  TPSC107K6R0150  Surface Mount Tantalum Capacitor, TPS Series, 100 F, 10%, 6.3 V, 2312 [6032 Metric], C

AVX TPSC107K6R0150
Manufacturer:
AVX AVX
Manufacturer Part No:
TPSC107K6R0150
Newark Part No.:
07J1291

The actual product may differ from image shown

 

Product Information

Capacitance:
100µF
Voltage Rating:
6.3V
Product Range:
TPS Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.15ohm
Manufacturer Size Code:
C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, TPS Series, ± 10%, 2312 [6032 Metric]

AVX

6,000 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.187 Promotional price 1000+ $0.187 Promotional price 2000+ $0.187 Promotional price 3000+ $0.187 Promotional price More pricing

Buy

Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, TPS Series, ± 10%, 2312 [6032 Metric]

AVX

205 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.70 10+ $1.16 25+ $1.08 50+ $0.984 More pricing

Buy

Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, TPS Series, ± 10%, 2312 [6032 Metric]

AVX

1,500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.923 1000+ $0.808 2000+ $0.778 5000+ $0.655

Buy

Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, TPS Series, ± 10%, 2312 [6032 Metric]

AVX

4 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.19 10+ $1.54 25+ $1.42 50+ $1.29 More pricing

Buy

Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, T495 Series, ± 10%, 2312 [6032 Metric]

KEMET

0

Price for: Each (Supplied on Full Reel)

500+ $0.396 1000+ $0.341 2500+ $0.319 5000+ $0.306 More pricing

Buy

CAP, TANT, 100UF, 6.3V, 2312

AVX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

500+ $0.637 1000+ $0.587

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNTr, 595D Series, 100 F, 10%, 6.3 V

VISHAY

69:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.22 10+ $2.20 25+ $2.18 50+ $2.15 More pricing

Buy

Surface Mount Tantalum Capacitor, TPS Series, 100 F, 10%, 10 V, 2312 [6032 Metric], C

AVX

588:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.60 10+ $1.09 25+ $1.01 50+ $0.923 More pricing

Buy

Surface Mount Tantalum Capacitor, TPS Series, 100 F, 10%, 10 V, 2312 [6032 Metric], C

AVX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $1.85 10+ $1.30 25+ $1.20 50+ $1.09 More pricing

Buy

Surface Mount Tantalum Capacitor, TPS Series, 100 F, 10%, 6.3 V, 2312 [6032 Metric], C

AVX

651:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.19 10+ $1.54 25+ $1.42 50+ $1.29 More pricing

Buy

Associated Products

Similar Products