Low

TPSC107K010R0100 - 

Surface Mount Tantalum Capacitor, 100 µF, 10 V, TPS Series, ± 10%, 2312 [6032 Metric]

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
TPSC107K010R0100
Newark Part No.:
36K2067
Product Range
TPS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100µF
:
10V
:
TPS Series
:
± 10%
:
Cut Tape
:
2312 [6032 Metric]
:
-55°C
:
125°C
:
0.1ohm
:
C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TPSC107K010R0100 is a surface-mount Tantalum Capacitor with 2312 case. The TPS series capacitor is suitable for smoothing and filtering on 3.3V power rails, which is a favourite output voltage of DC/DC convertors. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements. The TPS tantalum capacitor have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%.
  • Low ESR series of robust Mn0₂ solid electrolyte capacitor

Applications

Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

Surface Mount Tantalum Capacitor, 100 µF, 10 V, TPS Series, ± 10%, 2312 [6032 Metric]

1,500 in stock

Each (Supplied on Full Reel)

500+ $0.60 1000+ $0.562 2000+ $0.544 3000+ $0.525 More Pricing...

Add

VISHAY

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 10 V, TR3 Series, ± 10%, 2312 [6032 Metric]

539 in stock

Each (Supplied on Cut Tape)

1+ $1.37 10+ $1.13 25+ $1.02 50+ $0.907 More Pricing...

Add

VISHAY

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 10 V, TR3 Series, ± 10%, 2312 [6032 Metric]

666 in stock

Each (Supplied on Cut Tape)

1+ $1.44 10+ $1.19 25+ $1.07 50+ $0.954 More Pricing...

Add
53,500 in stock

Each (Supplied on Full Reel)

500+ $0.612 1000+ $0.562 2000+ $0.544 3000+ $0.525 More Pricing...

Add

AVX

Surface Mount Tantalum Capacitor, 100 µF, 10 V, TPS Series, ± 10%, 2312 [6032 Metric]

989 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

500+ $0.304

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

375 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$1.60 $ 1.60
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.60
10 + $1.09
25 + $1.01
50 + $0.923
100 + $0.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.