Low

AVX  TPSB227K002R0150  Surface Mount Tantalum Capacitor, 220 µF, 2.5 V, TPS Series, ± 10%, 1411 [3528 Metric]

AVX TPSB227K002R0150
AVX TPSB227K002R0150
Manufacturer:
AVX AVX
Manufacturer Part No:
TPSB227K002R0150
Newark Part No.:
36K6458
Product Range
TPS Series
Technical Datasheet:
See all Technical Docs
AVX TPSB227K002R0150
AVX TPSB227K002R0150

The actual product may differ from image shown

 

Product Information

Capacitance:
220µF
Voltage Rating:
2.5V
Product Range:
TPS Series
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
1411 [3528 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.15ohm
Manufacturer Size Code:
B
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products