Low

TPSB106K020R1000 - 

Surface Mount Tantalum Capacitor, 10 µF, 20 V, TPS Series, ± 10%, 1210 [3225 Metric]

AVX TPSB106K020R1000
AVX TPSB106K020R1000

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
TPSB106K020R1000
Newark Part No.:
30H0454
Product Range
TPS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-55°C
:
B
:
-
:
± 10%
:
Tape & Reel
:
1210 [3225 Metric]
:
125°C
:
20V
:
10µF
:
TPS Series
:
1ohm
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

Surface Mount Tantalum Capacitor, 10 µF, 20 V, TPS Series, ± 10%, 1210 [3225 Metric]

1,865 in stock

Each (Supplied on Cut Tape)

1+ $1.25 10+ $1.03 25+ $0.887 50+ $0.743 More pricing

Add

KEMET

Surface Mount Tantalum Capacitor, 10 µF, 20 V, T495 Series, ± 10%, 1411 [3528 Metric]

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected