AVX  TLN6338M004R0055  Surface Mount Tantalum Capacitor, TLN Series, 3300 F, 20%, 4 V, 6030 [15075 Metric], 6

AVX TLN6338M004R0055

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 28T0143
  • Manufacturer Part No TLN6338M004R0055

Product Specifications, Documents & More


  • Capacitance: 3300µF
  • Capacitance Tolerance: ± 20%
  • ESR: 0.055ohm
  • MSL: MSL 3 - 168 hours
  • Manufacturer Size Code: 6
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Cut Tape
  • Product Range: TLN Series
  • SVHC: No SVHC (15-Jun-2015)
  • Tantalum Capacitor Case: 6030 [15075 Metric]
  • Voltage Rating: 4V

Availability

Availability:  1,605

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Cut Tape 1

Minimum order quantity: 5

Order multiple quantity: 5

Price: $19.61 $19.61

Buy

Price

Quantity List Price
1 - 9 $19.61
10 - 49 $17.75
50 - 99 $15.46
100+ $12.45
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
11R8404
TLN6338M004R0055

TLN6338M004R0055

AVX

Surface Mount Tantalum Capacitor, TLN Series, 3300 µF, ± 20%, 4 V, 6030 [15075 Metric], 6

0

Price for: Full Reel 1

500+ $6.40 1000+ $6.12 2500+ $5.32 5000+ $5.12

Buy
    More stock available week commencing 7/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought