Low

AVX  TAWD336K016R0600  Surface Mount Tantalum Capacitor, 33 µF, 16 V, ± 10%, 2917 [7343 Metric]

AVX TAWD336K016R0600
Technical Data Sheet (97.97KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
33µF
Voltage Rating:
16V
Product Range:
-
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.6ohm
Manufacturer Size Code:
D
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Capacitor Terminals:
SMD
SVHC:
To Be Advised
Capacitor Case Style:
2917 [7343 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TR3D336K016C0150

CAPACITOR TANT, 33UF 16V 0.15 OHM 10%, 7343-31

VISHAY

0

Price for: Each (Supplied on Full Reel)

1000+ $0.531 2500+ $0.493 5000+ $0.475 12500+ $0.451 More pricing

Buy

Similar Products