Low

AVX  TAWD107M010R0500  Surface Mount Tantalum Capacitor, 100 µF, 10 V, ± 20%, 2917 [7343 Metric]

AVX TAWD107M010R0500
Technical Data Sheet (97.97KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
100µF
Voltage Rating:
10V
Product Range:
-
Capacitance Tolerance:
± 20%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.5ohm
Manufacturer Size Code:
D
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
To Be Advised
Capacitor Case Style:
2917 [7343 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products