Low

AVX  TAP106K050BRW  Tantalum Capacitor, Resin Dipped, 10 µF, 50 V, TAP Series, ± 10%, Radial Leaded

AVX TAP106K050BRW
Manufacturer:
AVX AVX
Manufacturer Part No:
TAP106K050BRW
Newark Part No.:
95M7305
Product Range
TAP Series

The actual product may differ from image shown

 

Product Information

Capacitance:
10µF
Voltage Rating:
50V
Product Range:
TAP Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Tape & Reel
Lead Spacing:
5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
1.6ohm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.