Low

AVX  TAJY337M004RNJ  Surface Mount Tantalum Capacitor, 330 µF, 4 V, TAJ Series, ± 20%, 2917 [7343 Metric]

AVX TAJY337M004RNJ
AVX TAJY337M004RNJ
Technical Data Sheet (184.71KB) EN See all Technical Docs

The actual product may differ from image shown

AVX TAJY337M004RNJ
AVX TAJY337M004RNJ

 

Product Information

Capacitance:
330µF
Voltage Rating:
4V
Product Range:
TAJ Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.4ohm
Manufacturer Size Code:
Y
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
No SVHC (17-Dec-2015)
Lead Spacing:
4.4 mm
Capacitor Case Style:
2917 [7343 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 330 µF, 4 V, TAJ Series, ± 20%, 2917 [7343 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

1000+ $0.972 2000+ $0.864 3000+ $0.837 5000+ $0.783 More pricing

Buy

Associated Products

Similar Products