Low

AVX  TAJV226M050RNJ  Surface Mount Tantalum Capacitor, 22 µF, 50 V, TAJ Series, ± 20%, 2924 [7361 Metric]

AVX TAJV226M050RNJ
AVX TAJV226M050RNJ
Technical Data Sheet (233.02KB) EN See all Technical Docs

The actual product may differ from image shown

AVX TAJV226M050RNJ
AVX TAJV226M050RNJ

 

Product Information

Capacitance:
22µF
Voltage Rating:
50V
Product Range:
TAJ Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2924 [7361 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.6ohm
Manufacturer Size Code:
V
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
No SVHC (17-Dec-2015)
Lead Spacing:
4.4 mm
Capacitor Case Style:
2924 [7361 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products