Low

AVX  TAJT685M010RNJ  Surface Mount Tantalum Capacitor, 6.8 µF, 10 V, TAJ Series, ± 20%, 1210 [3225 Metric]

AVX TAJT685M010RNJ
AVX TAJT685M010RNJ
Technical Data Sheet (184.71KB) EN See all Technical Docs

The actual product may differ from image shown

AVX TAJT685M010RNJ
AVX TAJT685M010RNJ

 

Product Information

Capacitance:
6.8µF
Voltage Rating:
10V
Product Range:
TAJ Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1210 [3225 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
4ohm
Manufacturer Size Code:
T
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
No SVHC (17-Dec-2015)
Lead Spacing:
1.4 mm
Capacitor Case Style:
1210 [3225 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 6.8 µF, 10 V, TAJ Series, ± 20%, 1210 [3225 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

2500+ $0.172 5000+ $0.168 7500+ $0.165 12500+ $0.163 More pricing

Buy

Associated Products

Similar Products