Low

AVX  TAJT684M035RNJ  Surface Mount Tantalum Capacitor, 0.68 µF, 35 V, TAJ Series, ± 20%, 1210 [3225 Metric]

AVX TAJT684M035RNJ
AVX TAJT684M035RNJ
Technical Data Sheet (184.71KB) EN See all Technical Docs

The actual product may differ from image shown

AVX TAJT684M035RNJ
AVX TAJT684M035RNJ

 

Product Information

Capacitance:
0.68µF
Voltage Rating:
35V
Product Range:
TAJ Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1210 [3225 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
8ohm
Manufacturer Size Code:
T
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TAJT684M035RNJ

CAPACITOR TANT, 0.68UF, 35V, 1210 20%

AVX

0

Price for: Each (Supplied on Full Reel)

2500+ $0.208 5000+ $0.204 7500+ $0.20 12500+ $0.197 More pricing

Buy

Associated Products

Similar Products