Low

AVX  TAJT157M002RNJ  Surface Mount Tantalum Capacitor, 150 µF, 2.5 V, TAJ Series, ± 20%, 1210 [3225 Metric]

AVX TAJT157M002RNJ
AVX TAJT157M002RNJ
Manufacturer:
AVX AVX
Manufacturer Part No:
TAJT157M002RNJ
Newark Part No.:
73R9210
Product Range
TAJ Series
Technical Datasheet:
See all Technical Docs
AVX TAJT157M002RNJ
AVX TAJT157M002RNJ

The actual product may differ from image shown

 

Product Information

Capacitance:
150µF
Voltage Rating:
2.5V
Product Range:
TAJ Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1210 [3225 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
1.2ohm
Manufacturer Size Code:
T
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TAJT157M002RNJ

CAPACITOR TANT, 150UF, 2.5V, 1210 20%

AVX

0

Price for: Each (Supplied on Full Reel)

2500+ $0.345 5000+ $0.337 7500+ $0.332 12500+ $0.327 More pricing

Buy

Associated Products

Similar Products