Low

AVX  TAJE157K020SNJ  Surface Mount Tantalum Capacitor, 150 µF, 20 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX TAJE157K020SNJ
AVX TAJE157K020SNJ
Technical Data Sheet (233.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AVX TAJE157K020SNJ
AVX TAJE157K020SNJ

 

Product Information

Capacitance:
150µF
Voltage Rating:
20V
Product Range:
TAJ Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.3ohm
Manufacturer Size Code:
E
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
No SVHC (17-Dec-2015)
Lead Spacing:
4.4 mm
Capacitor Case Style:
2917 [7343 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 150 µF, 20 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX

800 in stock

Price for: Each (Supplied on Full Reel)

400+ $1.33 Promotional price 1200+ $1.33 Promotional price

Buy

Surface Mount Tantalum Capacitor, 150 µF, 20 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

1500+ $1.65 3000+ $1.54 4500+ $1.45

Buy

Associated Products

Similar Products