Low

AVX  TAJE107M016SNJ  Surface Mount Tantalum Capacitor, 100 µF, 16 V, TAJ Series, ± 20%, 2917 [7343 Metric]

AVX TAJE107M016SNJ
AVX TAJE107M016SNJ
Technical Data Sheet (233.02KB) EN See all Technical Docs

The actual product may differ from image shown

AVX TAJE107M016SNJ
AVX TAJE107M016SNJ

 

Product Information

Capacitance:
100µF
Voltage Rating:
16V
Product Range:
TAJ Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.9ohm
Manufacturer Size Code:
E
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
No SVHC (17-Dec-2015)
Lead Spacing:
4.4 mm
Capacitor Case Style:
2917 [7343 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products