Low

AVX  TAJD476M010SNJ  Surface Mount Tantalum Capacitor, 47 µF, 10 V, TAJ Series, ± 20%, 2917 [7343 Metric]

AVX TAJD476M010SNJ
AVX TAJD476M010SNJ
Manufacturer:
AVX AVX
Manufacturer Part No:
TAJD476M010SNJ
Newark Part No.:
73R9103
Product Range
TAJ Series
Technical Datasheet:
See all Technical Docs
AVX TAJD476M010SNJ
AVX TAJD476M010SNJ

The actual product may differ from image shown

 

Product Information

Capacitance:
47µF
Voltage Rating:
10V
Product Range:
TAJ Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.9ohm
Manufacturer Size Code:
D
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 47 µF, 10 V, TAJ Series, ± 20%, 2917 [7343 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

2500+ $0.409 5000+ $0.399 7500+ $0.393 12500+ $0.387 More pricing

Buy

Associated Products

Similar Products