Low

AVX  TAJD335K050HNJ  Surface Mount Tantalum Capacitor, 3.3 µF, 50 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX TAJD335K050HNJ
AVX TAJD335K050HNJ
Manufacturer:
AVX AVX
Manufacturer Part No:
TAJD335K050HNJ
Newark Part No.:
73R9084
Product Range
TAJ Series
Technical Datasheet:
See all Technical Docs
AVX TAJD335K050HNJ
AVX TAJD335K050HNJ

The actual product may differ from image shown

 

Product Information

Capacitance:
3.3µF
Voltage Rating:
50V
Product Range:
TAJ Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
2ohm
Manufacturer Size Code:
D
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 3.3 µF, 50 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

500+ $2.16 1000+ $2.07 2500+ $1.80 5000+ $1.73 More pricing

Buy

Surface Mount Tantalum Capacitor, 3.3 µF, 50 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

500+ $1.68 1000+ $1.61 2500+ $1.40 5000+ $1.35 More pricing

Buy

Associated Products

Similar Products