Low

AVX  TAJD106K050RNJ  Surface Mount Tantalum Capacitor, 10 µF, 50 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX TAJD106K050RNJ
AVX TAJD106K050RNJ
Manufacturer:
AVX AVX
Manufacturer Part No:
TAJD106K050RNJ
Newark Part No.:
54J3399
Product Range
TAJ Series
Technical Datasheet:
See all Technical Docs
AVX TAJD106K050RNJ
AVX TAJD106K050RNJ

The actual product may differ from image shown

Product Information

Capacitance:
10µF
Voltage Rating:
50V
Product Range:
TAJ Series
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.8ohm
Manufacturer Size Code:
D
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 10 µF, 50 V, TAJ Series, ± 10%, 2917 [7343 Metric]

AVX

495 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.65 10+ $2.76 25+ $2.61 50+ $2.46 More pricing

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 50 V, 293D Series, ± 10%, 2917 [7343 Metric]

VISHAY

1,200 in stock

Price for: Each (Supplied on Full Reel)

400+ $1.11 Promotional price 800+ $1.11 Promotional price 1600+ $1.11 Promotional price 2400+ $1.11 Promotional price More pricing

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 50 V, 293D Series, ± 10%, 2917 [7343 Metric]

VISHAY

342 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.11 Promotional price 10+ $1.11 Promotional price 25+ $1.11 Promotional price 50+ $1.11 Promotional price More pricing

Buy

Surface Mount Tantalum Capacitor, TAJ Series, 10 F, 10%, 50 V, 2917 [7343 Metric], D

AVX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $3.65 10+ $2.76 25+ $2.61 50+ $2.46 More pricing

Buy

Surface Mount Tantalum Capacitor, 10 µF, 50 V, T491 Series, ± 10%, 2917 [7343 Metric]

KEMET

496 in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.21 10+ $1.70 25+ $1.56 50+ $1.42 More pricing

Buy

Surface Mount Tantalum Capacitor, 10 µF, 50 V, T491 Series, ± 10%, 2917 [7343 Metric]

KEMET

Short Lead Time

Price for: Each (Supplied on Full Reel)

500+ $0.809 1000+ $0.755 2000+ $0.742 3000+ $0.728 More pricing

Buy
TAJD106K050ANJ

T&R / TANTALUM CHIPS

AVX

0

Price for: Each (Supplied on Full Reel)

500+ $2.16 1000+ $2.07 2500+ $1.80 5000+ $1.73 More pricing

Buy
TAJD106K050HNJ

T&R / TANTALUM CHIPS

AVX

0

Price for: Each (Supplied on Full Reel)

500+ $2.16 1000+ $2.07 2500+ $1.80 5000+ $1.73 More pricing

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 50 V, 293D Series, ± 10%, 2917 [7343 Metric]

VISHAY

0

Price for: Each

400+ $1.92 800+ $1.81 1200+ $1.76 2000+ $1.68 More pricing

Buy
293D106X9050E2WE3

Capacitor,10uF,50VDC,10-% Tol,10+% Tol

VISHAY

0

Price for: Each (Supplied on Full Reel)

1500+ $1.71 3000+ $1.60 4500+ $1.51

Buy

Associated Products

Similar Products