Low

AVX  TAJC685M020RNJ  Surface Mount Tantalum Capacitor, 6.8 µF, 20 V, TAJ Series, ± 20%, 2312 [6032 Metric]

AVX TAJC685M020RNJ
AVX TAJC685M020RNJ
Technical Data Sheet (233.02KB) EN See all Technical Docs

The actual product may differ from image shown

AVX TAJC685M020RNJ
AVX TAJC685M020RNJ

 

Product Information

Capacitance:
6.8µF
Voltage Rating:
20V
Product Range:
TAJ Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
2ohm
Manufacturer Size Code:
C
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
No SVHC (17-Dec-2015)
Lead Spacing:
2.9 mm
Capacitor Case Style:
2312 [6032 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 6.8 µF, 20 V, TAJ Series, ± 20%, 2312 [6032 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

1000+ $0.404 2500+ $0.386 5000+ $0.37 12500+ $0.35 More pricing

Buy

Associated Products

Similar Products