Low

AVX  TAJC684K050RNJ  Surface Mount Tantalum Capacitor, 0.68 µF, 50 V, TAJ Series, ± 10%, 2312 [6032 Metric]

AVX TAJC684K050RNJ
AVX TAJC684K050RNJ

The actual product may differ from image shown

AVX TAJC684K050RNJ
AVX TAJC684K050RNJ

 

Product Information

Capacitance:
0.68µF
Voltage Rating:
50V
Product Range:
TAJ Series
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
7ohm
Manufacturer Size Code:
C
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
No SVHC (17-Dec-2015)
Capacitor Case Style:
2312 [6032 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products