Low

AVX  TAJC106K025SNJ  Surface Mount Tantalum Capacitor, 10 µF, 25 V, TAJ Series, ± 10%, 2312 [6032 Metric]

AVX TAJC106K025SNJ
AVX TAJC106K025SNJ
Technical Data Sheet (233.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

AVX TAJC106K025SNJ
AVX TAJC106K025SNJ

 

Product Information

Capacitance:
10µF
Voltage Rating:
25V
Product Range:
TAJ Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
1.8ohm
Manufacturer Size Code:
C
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
No SVHC (17-Dec-2015)
Lead Spacing:
2.9 mm
Capacitor Case Style:
2312 [6032 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 10 µF, 25 V, TAJ Series, ± 10%, 2312 [6032 Metric]

AVX

2,500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.33 1000+ $0.303 2000+ $0.293 5000+ $0.249

Buy

Surface Mount Tantalum Capacitor, 10 µF, 25 V, TAJ Series, ± 10%, 2312 [6032 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

6000+ $0.208 9000+ $0.204 15000+ $0.20 30000+ $0.197 More pricing

Buy

Surface Mount Tantalum Capacitor, TAJ Series, 10 F, 10%, 25 V, 2312 [6032 Metric], C

AVX

18,082:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.865 10+ $0.755 100+ $0.51 250+ $0.367

Buy

Associated Products

Similar Products