Low

TAJB475K035RNJ - 

Surface Mount Tantalum Capacitor, 4.7 µF, 35 V, TAJ Series, ± 10%, 1411 [3528 Metric]

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
TAJB475K035RNJ
Newark Part No.:
60R5910
Product Range
TAJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.7µF
:
35V
:
TAJ Series
:
± 10%
:
1411 [3528 Metric]
:
-55°C
:
125°C
:
3.1ohm
:
B
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10μF to 2200μF.
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

Surface Mount Tantalum Capacitor, 4.7 µF, 35 V, TAJ Series, ± 10%, 1411 [3528 Metric]

16,000 in stock

Each (Supplied on Full Reel)

2000+ $0.192 4000+ $0.189 8000+ $0.185 12000+ $0.182 More Less

4,000 in stock

Each (Supplied on Full Reel)

1+ $0.196 4000+ $0.189 8000+ $0.185 12000+ $0.168 More Less

1,300 in stock

Each (Supplied on Cut Tape)

1+ $0.69 10+ $0.436 25+ $0.397 50+ $0.359 100+ $0.32 250+ $0.298 500+ $0.276 1000+ $0.232 More Less

VISHAY

Surface Mount Tantalum Capacitor, TANTAMOUNTr, 293D Series, 4.7 F, 10%, 35 V, 1411 [3528 Metric]

266 in stock

Each (Supplied on Cut Tape)

1+ $0.65 10+ $0.624 25+ $0.598 50+ $0.572 100+ $0.546 250+ $0.526 500+ $0.505 1000+ $0.402 More Less

KEMET

Surface Mount Tantalum Capacitor, 4.7 µF, 35 V, T491 Series, ± 10%, 1411 [3528 Metric]

1,315 in stock

Each (Supplied on Cut Tape)

1+ $0.35 Promotional price 10+ $0.35 Promotional price 25+ $0.35 Promotional price 50+ $0.35 Promotional price 100+ $0.321 Promotional price 250+ $0.321 Promotional price 500+ $0.321 Promotional price 1000+ $0.321 Promotional price More Less

KEMET

Surface Mount Tantalum Capacitor, 4.7 µF, 35 V, T491 Series, ± 10%, 1411 [3528 Metric]

2,000 in stock

Each (Supplied on Full Reel)

2000+ $0.309 4000+ $0.298 8000+ $0.286 12000+ $0.275 More Less

0

Pricing is unavailable. Please contact customer services.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,335 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/1/18
$0.69 $ 0.69
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.69
10 + $0.436
25 + $0.397
50 + $0.359
100 + $0.32
250 + $0.298
500 + $0.276
1000 + $0.232
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.