Low

AVX  TAJB155M025RNJ  Surface Mount Tantalum Capacitor, 1.5 µF, 25 V, TAJ Series, ± 20%, 1210 [3225 Metric]

AVX TAJB155M025RNJ
AVX TAJB155M025RNJ
Manufacturer:
AVX AVX
Manufacturer Part No:
TAJB155M025RNJ
Newark Part No.:
73R8241
Product Range
TAJ Series
Technical Datasheet:
See all Technical Docs
AVX TAJB155M025RNJ
AVX TAJB155M025RNJ

The actual product may differ from image shown

 

Product Information

Capacitance:
1.5µF
Voltage Rating:
25V
Product Range:
TAJ Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1210 [3225 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
5ohm
Manufacturer Size Code:
B
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 1.5 µF, 25 V, TAJ Series, ± 20%, 1210 [3225 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.195 10000+ $0.182 14000+ $0.178 50000+ $0.166 More pricing

Buy

Associated Products

Similar Products