Low

TAJA685K010RNJ - 

Surface Mount Tantalum Capacitor, 6.8 µF, 10 V, TAJ Series, ± 10%, 1206 [3216 Metric]

TAJA685K010RNJ - Surface Mount Tantalum Capacitor, 6.8 µF, 10 V, TAJ Series, ± 10%, 1206 [3216 Metric]
TAJA685K010RNJ - Surface Mount Tantalum Capacitor, 6.8 µF, 10 V, TAJ Series, ± 10%, 1206 [3216 Metric]

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
TAJA685K010RNJ
Newark Part No.:
60R5863
Product Range
TAJ Series
Technical Datasheet:
(EN)
Availability:
No Longer Manufactured
See all Technical Docs

Product Information

:
6.8
:
10
:
TAJ Series
:
± 10%
:
Cut Tape
:
1206 [3216 Metric]
:
-55
:
125
:
4
:
A
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.076 4000+ $0.074 8000+ $0.073 12000+ $0.071

Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.