Low

AVX  TAJA106M006SNJ  Surface Mount Tantalum Capacitor, 10 µF, 6.3 V, TAJ Series, ± 20%, 1206 [3216 Metric]

AVX TAJA106M006SNJ
AVX TAJA106M006SNJ
Technical Data Sheet (233.02KB) EN See all Technical Docs

The actual product may differ from image shown

AVX TAJA106M006SNJ
AVX TAJA106M006SNJ

 

Product Information

Capacitance:
10µF
Voltage Rating:
6.3V
Product Range:
TAJ Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
4ohm
Manufacturer Size Code:
A
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
No SVHC (17-Dec-2015)
Lead Spacing:
1.1 mm
Capacitor Case Style:
1206 [3216 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 10 µF, 6.3 V, TAJ Series, ± 20%, 1206 [3216 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.148 10000+ $0.138 14000+ $0.135 50000+ $0.126 More pricing

Buy

Surface Mount Tantalum Capacitor, 10 µF, 6.3 V, TAJ Series, ± 20%, 1206 [3216 Metric]

AVX

0

Price for: Each (Supplied on Full Reel)

8000+ $0.114

Buy

Surface Mount Tantalum Capacitor, 10 µF, 6.3 V, T491 Series, ± 20%, 1206 [3216 Metric]

KEMET

4,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.083 4000+ $0.078 10000+ $0.073 20000+ $0.071 More pricing

Buy

Surface Mount Tantalum Capacitor, T491 Series, 10 F, 20%, 6.3 V, 1206 [3216 Metric], A

KEMET

2,655:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.339 10+ $0.179 100+ $0.109 1000+ $0.097

Buy

Associated Products

Similar Products