Low

AVX  TAJA105K035HNJ  Surface Mount Tantalum Capacitor, 1 µF, 35 V, TAJ Series, ± 10%, 1206 [3216 Metric]

AVX TAJA105K035HNJ
AVX TAJA105K035HNJ

The actual product may differ from image shown

AVX TAJA105K035HNJ
AVX TAJA105K035HNJ

 

Product Information

Capacitance:
1µF
Voltage Rating:
35V
Product Range:
TAJ Series
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
7.5ohm
Manufacturer Size Code:
A
Automotive Qualifications Standard:
-
MSL:
-
Capacitor Terminals:
SMD
SVHC:
No SVHC (17-Dec-2015)
Lead Spacing:
1.1 mm
Capacitor Case Style:
1206 [3216 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No
Authorized Distributor

Substitutes

Surface Mount Tantalum Capacitor, 1 µF, 35 V, TAJ Series, ± 10%, 1206 [3216 Metric]

AVX

26,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.089 4000+ $0.084 10000+ $0.07

Buy

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1 µF, 35 V, 293D Series, ± 10%, 1206 [3216 Metric]

VISHAY

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ $0.099 Promotional price 4000+ $0.099 Promotional price 10000+ $0.099 Promotional price 14000+ $0.099 Promotional price More pricing

Buy

Surface Mount Tantalum Capacitor, TAJ Series, 1 F, 10%, 35 V, 1206 [3216 Metric], A

AVX

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.869 10+ $0.811 100+ $0.411 250+ $0.335 More pricing

Buy

Associated Products

Similar Products