Low

ST3215SB32768H5HPWAA - 

Crystal, Tuning Fork, 32.768 kHz, SMD, 3.2mm x 1.5mm, 20 ppm, 12.5 pF, 20 ppm, ST3215SB Series

ST3215SB32768H5HPWAA - Crystal, Tuning Fork, 32.768 kHz, SMD, 3.2mm x 1.5mm, 20 ppm, 12.5 pF, 20 ppm, ST3215SB Series

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
ST3215SB32768H5HPWAA
Newark Part No.:
78R4183
Product Range
ST3215SB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
SMD, 3.2mm x 1.5mm
:
20ppm
:
12.5pF
:
20ppm
:
ST3215SB Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ST3215SB32768H5HPWAA is a 2-pin tuning fork SMD Crystal Unit compatible with reflow solder method.
  • Ultra small, low profile

Applications

Industrial, Automation & Process Control, Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

FOX ELECTRONICS

Crystal, Surface Mount, 32.768 kHz, SMD, 3.2mm x 1.5mm, 9 pF, 20 ppm, FX135 Series

19,373 in stock

Each (Supplied on Cut Tape)

1+ $0.39 10+ $0.325 25+ $0.309 50+ $0.293 More Pricing...

Add

TXC

Crystal, Surface Mount, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 20 ppm, 9HT10 Series

406 in stock

Each (Supplied on Cut Tape)

1+ $0.546 10+ $0.484 50+ $0.452 100+ $0.40 More Pricing...

Add

CITIZEN FINETECH MIYOTA

Crystal, Surface Mount, 32.768 kHz, SMD, 4.1mm x 1.5mm, 12.5 pF, 20 ppm, CM415 Series

3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.593 6000+ $0.555 9000+ $0.525

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.479 6000+ $0.455 12000+ $0.434 18000+ $0.423 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.29 3000+ $0.29 6000+ $0.28 15000+ $0.27

Add
0

Each (Supplied on Full Reel)

3000+ $0.541 10000+ $0.518 50000+ $0.503 250000+ $0.469

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,240 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.69 $ 0.69
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.69
25 + $0.643
50 + $0.599
100 + $0.558
250 + $0.519
500 + $0.479
1000 + $0.447
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.