Low

ST3215SB32768H5HPWAA - 

Crystal, Tuning Fork, 32.768 kHz, SMD, 3.2mm x 1.5mm, 20 ppm, 20 ppm, ST3215SB Series

ST3215SB32768H5HPWAA - Crystal, Tuning Fork, 32.768 kHz, SMD, 3.2mm x 1.5mm, 20 ppm, 20 ppm, ST3215SB Series

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
ST3215SB32768H5HPWAA
Newark Part No.:
68R1766
Product Range
ST3215SB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
32.768kHz
:
SMD, 3.2mm x 1.5mm
:
20ppm
:
-
:
20ppm
:
ST3215SB Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Clock & Timing

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

Crystal, Tuning Fork, 32.768 kHz, SMD, 3.2mm x 1.5mm, 20 ppm, 12.5 pF, 20 ppm, ST3215SB Series

2,220 in stock

Each (Supplied on Cut Tape)

1+ $0.69 25+ $0.643 50+ $0.599 100+ $0.558 More Pricing...

Add

FOX ELECTRONICS

Crystal, Surface Mount, 32.768 kHz, SMD, 3.2mm x 1.5mm, 9 pF, 20 ppm, FX135 Series

13,640 in stock

Each (Supplied on Cut Tape)

1+ $0.39 10+ $0.325 25+ $0.309 50+ $0.293 More Pricing...

Add

TXC

Crystal, Surface Mount, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 20 ppm, 9HT10 Series

2,599 in stock

Each (Supplied on Cut Tape)

1+ $0.546 10+ $0.484 50+ $0.452 100+ $0.40 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.29 3000+ $0.29 6000+ $0.28 15000+ $0.27

Add
0

Each (Supplied on Full Reel)

3000+ $0.541 10000+ $0.518 50000+ $0.503 250000+ $0.469

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

3,000 Further stock expected to ship on May 13, 2018

More stock available week commencing 7/30/18

Contact me when back in stock

Alternatives Available

78R4183 - Crystal, Tuning Fork, 32.768 kHz, SMD, 3.2mm x 1.5mm, 20 ppm, 12.5 pF, 20 ppm, ST3215SB Series

41M1655 - Crystal, Low Profile, 32.768 kHz, SMD, 3.2mm x 1.5mm, 12.5 pF, 20 ppm, ABS07 Series

61T5428 - Crystal, Surface Mount, 32.768 kHz, SMD, 3.2mm x 1.5mm, 9 pF, 20 ppm, FX135 Series

View all alternatives / recommendations
$0.479 $ 0.48
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.479
6000 + $0.455
12000 + $0.434
18000 + $0.423
30000 + $0.415
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.