Low

AVX  SQCSVA4R7CAT1A  Capacitor, RF, Low ESR, 4.7 pF, 250 V, SQ Series, ± 0.25pF, 125 °C

AVX SQCSVA4R7CAT1A
Technical Data Sheet (142.44KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
4.7pF
Voltage Rating:
250V
Product Range:
SQ Series
Capacitance Tolerance:
± 0.25pF
Packaging:
Cut Tape
Operating Temperature Max:
125°C
Capacitor Case Style:
0603 [1608 Metric]
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SQCSVA4R7CAT1A

Capacitor,Porcelain,4.7pF,250VDC,.25-pF Tol,.25+pf Tol,A-TC Code,-30,30ppm-TC

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.187 8000+ $0.186 12000+ $0.182 28000+ $0.179 More pricing

Buy

Capacitor, RF, High-Q, 4.7 pF, 250 V, S Series, ± 0.25pF, 125 °C

JOHANSON TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

8000+ $0.029

Buy

CAP, RF, C0G/NP0, 4.7PF, 250V, 0603

JOHANSON TECHNOLOGY

3,154:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.103 250+ $0.078 500+ $0.07 1000+ $0.063 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 4.7 pF, 250 V, ± 0.25pF, C0G / NP0

VISHAY

547:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.741 50+ $0.571 100+ $0.417 500+ $0.331 More pricing

Buy
QVS107CG4R7CCHT

CAP ,MIDHIGH VOL,0603,250V,C0G,4.7PF 0.25%,T&R

TAIYO YUDEN

0

Price for: Each (Supplied on Full Reel)

1+ $0.214 40000+ $0.193 200000+ $0.174

 
Buy
VJ0603D4R7CXPAJ

VJ0603D4R7CXPAJ

VISHAY

0

Price for: Each (Supplied on Full Reel)

1000+ $0.13 5000+ $0.118

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.