Low

AVX  SQCSVA2R7BAT1A  Capacitor, RF, Low ESR, 2.7 pF, 250 V, SQ Series, ± 0.1pF, 125 °C

AVX SQCSVA2R7BAT1A
Technical Data Sheet (142.44KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
2.7pF
Voltage Rating:
250V
Product Range:
SQ Series
Capacitance Tolerance:
± 0.1pF
Packaging:
Cut Tape
Operating Temperature Max:
125°C
Capacitor Case Style:
0603 [1608 Metric]
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SQCSVA2R7BAT1A

Capacitor,Porcelain,2.7pF,250VDC,.1-pF Tol,.1+pf Tol,A-TC Code,-30,30ppm-TC

AVX

0

Price for: Each (Supplied on Full Reel)

4000+ $0.254 8000+ $0.252 12000+ $0.247 28000+ $0.243 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 2.7 pF, 250 V, ± 0.1pF, C0G / NP0

VISHAY

1,463:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.643 10+ $0.497 100+ $0.427 500+ $0.334 More pricing

Buy
VJ0603D2R7BXPAJ

VJ0603D2R7BXPAJ

VISHAY

0

Price for: Each (Supplied on Full Reel)

1000+ $0.228 5000+ $0.207

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.