Low

AVX  SK055E106ZAR  Multilayer Ceramic Capacitor, 10 µF, 50 V, SK Series, +80%, -20%, Radial Leaded, Z5U

AVX SK055E106ZAR
Manufacturer:
AVX AVX
Manufacturer Part No:
SK055E106ZAR
Newark Part No.:
09R1253
Product Range
SK Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SK055E106ZAR is a radial leaded Multilayer Ceramic Capacitor with tin-plated leads and Z5U dielectric. The SK series commercial radial range is conformally-coated MLC capacitor for input or output filtering in switch mode power supplies. It is specially processed to handle high current for commercial SMPS applications.

 

Product Information

Capacitance:
10µF
Voltage Rating:
50V
Product Range:
SK Series
Capacitance Tolerance:
+80%, -20%
Capacitor Terminals:
Radial Leaded
Dielectric Characteristic:
Z5U
Packaging:
Each
Lead Spacing:
10.2mm
Operating Temperature Min:
10°C
Operating Temperature Max:
85°C
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Defence, Military & Aerospace

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products