Low

SK052C105KAR - 

Multilayer Ceramic Capacitor, 1 µF, 200 V, SK Series, ± 10%, Radial Leaded, X7R

SK052C105KAR - Multilayer Ceramic Capacitor, 1 µF, 200 V, SK Series, ± 10%, Radial Leaded, X7R

The actual product may differ from image shown

Manufacturer:
AVX AVX
Manufacturer Part No:
SK052C105KAR
Newark Part No.:
09R1250
Product Range
SK Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1µF
:
200V
:
SK Series
:
± 10%
:
Radial Leaded
:
X7R
:
Each
:
10.2mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SK052C105KAR is a radial leaded Multilayer Ceramic Capacitor with X7R dielectric. The SK style is conformally coated MLC capacitor for input or output filtering in switch mode power supplies. It is specially processed to handle high currents and is low enough in cost for commercial SMPS application.

Applications

Power Management, Commercial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

151 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.98 $ 3.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.76
10 + $7.45
25 + $7.12
50 + $6.72
100 + $6.50
250 + $6.39
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.